21022-R200-FB30
vs
210E-R200-FT30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
Cylindrical
Lead Diameter
0.6 mm
0.5 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.36 mm
2.36 mm
Package Length
7.62 mm
7.62 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
2 W
2 W
Resistance
0.2 Ω
0.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
40 V
40 V
Base Number Matches
1
1
Compare 21022-R200-FB30 with alternatives
Compare 210E-R200-FT30 with alternatives