21022-2320-FB10Q vs 21022-2320-FT10W feature comparison

21022-2320-FB10Q RCD Components Inc

Buy Now Datasheet

21022-2320-FT10W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Cylindrical Cylindrical
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.36 mm 2.36 mm
Package Length 7.62 mm 7.62 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 232 Ω 232 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 40 V 40 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare 21022-2320-FB10Q with alternatives

Compare 21022-2320-FT10W with alternatives