2101MAM1020WPN98FC vs SMR2AM101G20 feature comparison

2101MAM1020WPN98FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SMR2AM101G20 Luminous Town Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LUMINOUS TOWN ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 380 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series SM(100V)
Series SM(100V)
Terminal Pitch 5 mm

Compare 2101MAM1020WPN98FC with alternatives

Compare SMR2AM101G20 with alternatives