2101C100M0000BBB
vs
2101E100M0000DBB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
1%
|
1%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Physical Dimension |
35.31mm x 20.7mm x 10.8mm
|
19.05mm x 19.05mm x 6.6mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
3.465 V
|
5.25 V
|
Supply Voltage-Min |
3.135 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
2
|
2
|
Package Description |
|
FLAT PACK, 14 PIN
|
Number of Terminals |
|
14
|
|
|
|
Compare 2101C100M0000BBB with alternatives
Compare 2101E100M0000DBB with alternatives