2100VAMAB20RAN111M vs NRWY100M400V12.5X20F1F feature comparison

2100VAMAB20RAN111M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRWY100M400V12.5X20F1F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 280 mA 85 mA
Base Number Matches 1 1
Rohs Code Yes
ESR 39810 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare 2100VAMAB20RAN111M with alternatives

Compare NRWY100M400V12.5X20F1F with alternatives