2100MFM1020RYN511B vs KCM2V100M feature comparison

2100MFM1020RYN511B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

KCM2V100M Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 280 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series KCM(350V)
Series KCM(350V)
Terminal Pitch 5 mm

Compare 2100MFM1020RYN511B with alternatives

Compare KCM2V100M with alternatives