2100MFM1020RAN011B
vs
2100MFM1020RYN511B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
280 mA
280 mA
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare 2100MFM1020RAN011B with alternatives
Compare 2100MFM1020RYN511B with alternatives