2100LCM0511LLN28FC vs 2100LCM0511LLN58EC feature comparison

2100LCM0511LLN28FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2100LCM0511LLN58EC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 25 mA 25 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 2100LCM0511LLN28FC with alternatives

Compare 2100LCM0511LLN58EC with alternatives