21008LPSTFP vs 209-8LPSFD feature comparison

21008LPSTFP CTS Corporation

Buy Now Datasheet

209-8LPSFD CTS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
CTS CORP CTS CORP
ROHS COMPLIANT ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8536.50.90.65 8536.50.90.65
6.68 mm 6.7 mm
3.77 mm 3.8 mm
21.79 mm 21.79 mm
0.05 A 0.1 A
.05A@24VDC .1A@20VDC
24 V 20 V
1000 Cycle(s) 2000 Cycle(s)
e3 e4
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
8 8
85 °C 85 °C
-40 °C -40 °C
TUBE ANTI-STATIC TUBE
BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
Tin (Sn) GOLD
SOLDER SOLDER
1 1
4 Weeks

Compare 21008LPSTFP with alternatives

Compare 209-8LPSFD with alternatives