21008LPSTDP vs 209008LPSTD feature comparison

21008LPSTDP CTS Corporation

Buy Now Datasheet

209008LPSTD CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 6.68 mm 6.7 mm
Body Height 3.77 mm 3.8 mm
Body Length or Diameter 21.79 mm 21.79 mm
Contact Current(DC)-Max 0.05 A 0.1 A
Contact (DC) Max Rating R Load .05A@24VDC .1A@20VDC
Contact Voltage(DC)-Max 24 V 20 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE ANTI-STATIC TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn) Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 21008LPSTDP with alternatives

Compare 209008LPSTD with alternatives