21003LPSTD
vs
210003LPSTD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
6.68 mm
|
6.7 mm
|
Body Height |
3.77 mm
|
3.8 mm
|
Body Length or Diameter |
9.09 mm
|
9.09 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.1A@20VDC
|
Contact Voltage(DC)-Max |
24 V
|
20 V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
210
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
BOTTOM SEALED; TOP TAPE SEALED
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
|
|
|
Compare 21003LPSTD with alternatives
Compare 210003LPSTD with alternatives