21002MST vs 2192MSTJR feature comparison

21002MST CTS Corporation

Buy Now Datasheet

2192MSTJR CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 6.55 mm 6.55 mm
Body Height 3.77 mm 3.77 mm
Body Length or Diameter 6.68 mm 6.68 mm
Contact Current(DC)-Max 0.05 A 0.1 A
Contact (DC) Max Rating R Load .05A@24VDC .1A@20VDC
Contact Voltage(DC)-Max 24 V 20 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e4
Manufacturer Series 210 219
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TUBE TAPE AND REEL; TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 21002MST with alternatives

Compare 2192MSTJR with alternatives