21002ESFD vs SD02H0SB feature comparison

21002ESFD CTS Corporation

Buy Now Datasheet

SD02H0SB ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 6.55 mm 6.55 mm
Body Height 3.77 mm 4.06 mm
Body Length or Diameter 6.68 mm 6.68 mm
Contact Current(DC)-Max 0.05 A 0.1 A
Contact (DC) Max Rating R Load .05A@24VDC 0.1A@25VDC
Contact Voltage(DC)-Max 24 V 25 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e4
Manufacturer Series 210
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Sealing BOTTOM SEALED TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Material POLYAMIDE
Actuator Type FLUSH TYPE
Additional Feature APPROVAL: UL
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Dielectric Withstand Volts 500VRMS V
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHTHALAMIDE
Terminal Material BRASS

Compare 21002ESFD with alternatives

Compare SD02H0SB with alternatives