210003MSTFD vs 219-03MSTJ feature comparison

210003MSTFD CTS Corporation

Buy Now Datasheet

219-03MSTJ CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 6.7 mm 6.7 mm
Body Height 3.8 mm 5.07 mm
Body Length or Diameter 9.09 mm 9.09 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC 0.1A@20VDC
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method ANTI-STATIC TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Actuator Length 0.01 inch
Actuator Material POLYETHYLENE
Actuator Type MEDIUM
Additional Feature APPROVAL: UL
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Function ON-OFF
Contact Resistance 0.025 mΩ
Dielectric Withstand Volts 500VAC V
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
Solderability WAVE

Compare 210003MSTFD with alternatives

Compare 219-03MSTJ with alternatives