210-99-628-41-001000 vs ICA-286-SL180-TT feature comparison

210-99-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

ICA-286-SL180-TT 3M Interconnect

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET, LOW PROFILE
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material PLASTIC GLASS FILLED POLYESTER
JESD-609 Code e0
Number of Contacts 28 28
Base Number Matches 1 1

Compare 210-99-628-41-001000 with alternatives

Compare ICA-286-SL180-TT with alternatives