210-99-628-41-001000 vs ICA-286-SL180-TT feature comparison

210-99-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

ICA-286-SL180-TT

Part not found

Search for ICA-286-SL180-TT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MILL-MAX MFG CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET, LOW PROFILE
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET
Device Type Used On DIP28
Housing Material PLASTIC
JESD-609 Code e0
Number of Contacts 28
Base Number Matches 1

Compare 210-99-628-41-001000 with alternatives