210-91-316-41-001000
vs
210-93-316-41-001000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN LEAD
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Mill-Max
|
Additional Feature |
|
LOW PROFILE, 94V-0
|
Contact Configuration |
|
RECTANGLE
|
Device Type Used On |
|
DIP16
|
Housing Material |
|
PLASTIC
|
JESD-609 Code |
|
e0
|
Number of Contacts |
|
16
|
|
|
|
Compare 210-91-316-41-001000 with alternatives
Compare 210-93-316-41-001000 with alternatives