210-91-306-41-001000 vs ICA-063-S-TG feature comparison

210-91-306-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

ICA-063-S-TG 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
Contact Finish Mating NOT APPLICABLE GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH RETENSION PIN-SOCKET
Body Breadth 0.395 inch
Body Depth 0.174 inch
Body Length 0.295 inch
Contact Style RND PIN-SKT
Current Rating 1 A
Device Type Used On DIP6
Dielectric Withstanding Voltage 500VAC V
Housing Material GLASS FILLED POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 210-91-306-41-001000 with alternatives

Compare ICA-063-S-TG with alternatives