210-8MSTF vs 219-8MSF feature comparison

210-8MSTF CTS Corporation

Buy Now Datasheet

219-8MSF CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer CTS CTS
Body Breadth 6.7 mm 6.7 mm
Body Height 3.8 mm 4.05 mm
Body Length or Diameter 21.79 mm 21.79 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC 0.1A@20VDC
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method ANTI-STATIC TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.01 inch
Actuator Material POLYETHYLENE
Actuator Type MEDIUM
Additional Feature APPROVAL: UL
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Function OFF-ON
Contact Resistance 0.025 mΩ
Dielectric Withstand Volts 500VAC V
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3
Solderability WAVE

Compare 210-8MSTF with alternatives

Compare 219-8MSF with alternatives