210-8LPST vs 20908LPSTDP feature comparison

210-8LPST CTS Corporation

Buy Now Datasheet

20908LPSTDP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks
Body Breadth 6.7 mm 6.68 mm
Body Height 3.8 mm 3.77 mm
Body Length or Diameter 21.79 mm 21.79 mm
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@20VDC .05A@24VDC
Contact Voltage(DC)-Max 20 V 24 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method ANTI-STATIC TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e3

Compare 210-8LPST with alternatives

Compare 20908LPSTDP with alternatives