210-5LPST
vs
205-5ST
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
CTS
|
|
Body Breadth |
6.7 mm
|
9.78 mm
|
Body Height |
3.8 mm
|
7.62 mm
|
Body Length or Diameter |
14.17 mm
|
14.88 mm
|
Contact Current(DC)-Max |
0.1 A
|
|
Contact (DC) Max Rating R Load |
.1A@20VDC
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Electrical Life |
1000 Cycle(s)
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
ANTI-STATIC TUBE
|
|
Sealing |
BOTTOM SEALED; TOP TAPE SEALED
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
TIN
|
TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
|
|
|
Compare 210-5LPST with alternatives
Compare 205-5ST with alternatives