210-47-632-41-001000 vs 210-13-632-41-001100 feature comparison

210-47-632-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-13-632-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
JESD-609 Code e3 e4
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Contact Configuration RECTANGLE
Device Type Used On DIP32
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-PLASTIC
Number of Contacts 32

Compare 210-47-632-41-001000 with alternatives

Compare 210-13-632-41-001100 with alternatives