210-47-316-41-001000 vs 210-13-316-41-001000 feature comparison

210-47-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-13-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Samacsys Manufacturer Mill-Max Mill-Max
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
JESD-609 Code e3 e4
Base Number Matches 1 1
Pbfree Code Yes
Package Description PFOA, PFOS, ROHS AND REACH COMPLIANT
Additional Feature LOW PROFILE
Contact Configuration RECTANGLE
Device Type Used On DIP16
Housing Material PLASTIC
Number of Contacts 16

Compare 210-47-316-41-001000 with alternatives

Compare 210-13-316-41-001000 with alternatives