210-44-628-41-001000 vs 210-93-628-41-001000 feature comparison

210-44-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-93-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material PLASTIC PLASTIC
JESD-609 Code e3 e0
Number of Contacts 28 28
Base Number Matches 1 1
Samacsys Manufacturer Mill-Max
Additional Feature LOW PROFILE, 94V-0

Compare 210-44-628-41-001000 with alternatives

Compare 210-93-628-41-001000 with alternatives