210-3LPSD vs 210-3MSFD feature comparison

210-3LPSD CTS Corporation

Buy Now Datasheet

210-3MSFD CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks 8 Weeks
Samacsys Manufacturer CTS CTS
Body Breadth 6.7 mm 6.7 mm
Body Height 3.8 mm 3.8 mm
Body Length or Diameter 9.09 mm 9.09 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC .1A@20VDC
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method ANTI-STATIC TUBE ANTI-STATIC TUBE
Sealing BOTTOM SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH GOLD FLASH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 210-3LPSD with alternatives

Compare 210-3MSFD with alternatives