210-13-422-41-001000
vs
DS422-01GT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
LOW PROFILE
|
STANDARD: UL 94V-0, LOW PROFILE
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP22
|
DIP22
|
Housing Material |
PLASTIC
|
THERMOPLASTIC POLYESTER
|
JESD-609 Code |
e4
|
e4
|
Number of Contacts |
22
|
22
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.5 inch
|
Body Depth |
|
0.165 inch
|
Body Length |
|
1.1 inch
|
Contact Style |
|
RND PIN-SKT
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
140 °C
|
Operating Temperature-Min |
|
-60 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.4 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 210-13-422-41-001000 with alternatives
Compare DS422-01GT with alternatives