20PS100MH11E vs OCR101M1DSA-1010P feature comparison

20PS100MH11E Chemi-Con

Buy Now Datasheet

OCR101M1DSA-1010P Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ESR MEASURED AT 100KHZ-300KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 24 mΩ 24 mΩ
Leakage Current 0.4 mA 0.4 mA
Manufacturer Series PS OCR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 3320 mA 166 mA
Surface Mount NO NO
Tan Delta 0.12 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare 20PS100MH11E with alternatives

Compare OCR101M1DSA-1010P with alternatives