20IMX35D05D12-9Z vs 20IMX35D05D05-8Z feature comparison

20IMX35D05D12-9Z Bel Power Solutions

Buy Now Datasheet

20IMX35D05D05-8Z Bel Fuse

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer POWER-ONE INC BEL FUSE INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-XDMA-T17 R-XDMA-T17
JESD-609 Code e0 e0
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 4 4
Number of Terminals 17 17
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.25 V 4.25 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 35 W 35 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Approvals CE, TUV, UL
Efficiency (Main Output) 86%
Length 72.8 mm
Line Regulation-Max 1%
Output Current-Max 1.35 A
Warm-up Time 0.5 s
Width 47.8 mm

Compare 20IMX35D05D12-9Z with alternatives

Compare 20IMX35D05D05-8Z with alternatives