20IMX35D05D12-8I vs 20IMX35D05D12-8IZ feature comparison

20IMX35D05D12-8I Bel Fuse

Buy Now Datasheet

20IMX35D05D12-8IZ Bel Fuse

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL CE, TUV, UL
Efficiency (Main Output) 88% 88%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-XDMA-T17 R-XDMA-T17
JESD-609 Code e0 e0
Length 76.2 mm 72.8 mm
Line Regulation-Max 1% 1%
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 4 4
Number of Terminals 17 17
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.35 A 1.35 A
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.25 V 4.25 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 35 W 35 W
Trim/Adjustable Output YES YES
Warm-up Time 0.5 s 0.5 s
Width 63.5 mm 47.8 mm
Base Number Matches 2 2

Compare 20IMX35D05D12-8I with alternatives

Compare 20IMX35D05D12-8IZ with alternatives