20IMX35D05D12-8G vs 20IMX35D05D15-9I feature comparison

20IMX35D05D12-8G Bel Fuse

Buy Now Datasheet

20IMX35D05D15-9I Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks
Additional Feature ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE ADDITIONAL ONE 5V & TWO 15V OUTPUTS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-XDMA-T17 R-XDMA-T17
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 4 4
Number of Terminals 17 17
Operating Temperature-Max 85 °C 71 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.25 V 4.25 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 35 W 35 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code No
Part Package Code MODULE
Pin Count 17
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 20IMX35D05D12-8G with alternatives

Compare 20IMX35D05D15-9I with alternatives