20IMX35D05D05-8IZ vs 20IMX35-D05D12-8IZ feature comparison

20IMX35D05D05-8IZ Bel Fuse

Buy Now Datasheet

20IMX35-D05D12-8IZ Bel Power Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer BEL FUSE INC POWER-ONE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL
Efficiency (Main Output) 86%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-XDMA-T17 R-XDMA-P17
JESD-609 Code e0 e0
Length 72.8 mm
Line Regulation-Max 1%
Load Regulation-Max 3%
Number of Functions 1 1
Number of Outputs 4 4
Number of Terminals 17 17
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.35 A
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.25 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 35 W 35 W
Trim/Adjustable Output YES YES
Warm-up Time 0.5 s
Width 47.8 mm
Base Number Matches 2 1
Pbfree Code No
Package Description ,

Compare 20IMX35D05D05-8IZ with alternatives

Compare 20IMX35-D05D12-8IZ with alternatives