20IMX35-D05D15-9Z
vs
20IMX35-D05D15-9I
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
Additional Feature
ADDITIONAL ONE 5V & TWO 15V OUTPUTS AVAILABLE
ADDITIONAL ONE 5V & TWO 15V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-XDMA-P17
R-XDFM-P17
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
4
4
Number of Terminals
17
17
Operating Temperature-Max
71 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.25 V
5.25 V
Output Voltage-Min
4 V
4 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
35 W
35 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare 20IMX35-D05D15-9Z with alternatives
Compare 20IMX35-D05D15-9I with alternatives