20IMX35-D05D12-8IZ vs 20IMX35-D05D15-8IZ feature comparison

20IMX35-D05D12-8IZ Bel Power Solutions

Buy Now Datasheet

20IMX35-D05D15-8IZ Bel Power Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE ADDITIONAL ONE 5V & TWO 15V OUTPUTS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-XDMA-P17 R-XDMA-P17
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 4 4
Number of Terminals 17 17
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 35 W 35 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare 20IMX35-D05D12-8IZ with alternatives

Compare 20IMX35-D05D15-8IZ with alternatives