20HV22B103ZN vs 20HV22B103ZC feature comparison

20HV22B103ZN KEMET Corporation

Buy Now Datasheet

20HV22B103ZC KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3725 , 3725
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET KEMET
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 9.4 mm 9.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 3725 3725
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Nickel (Ni) TIN LEAD
Terminal Pitch 6.98 mm 6.98 mm
Terminal Shape WIRE WIRE
Width 6.35 mm 6.35 mm
Base Number Matches 2 2
Pbfree Code No
HTS Code 8532.23.00.60
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE

Compare 20HV22B103ZN with alternatives

Compare 20HV22B103ZC with alternatives