20FQ035 vs 41MQ40 feature comparison

20FQ035 Thomson Consumer Electronics

Buy Now Datasheet

41MQ40 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS KYOCERA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 0.5 V
Non-rep Pk Forward Current-Max 800 A 600 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 30 A 40 A
Rep Pk Reverse Voltage-Max 35 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Base Number Matches 4 2