20CTQ150
vs
NTSB20U100CT-1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
PLASTIC PACKAGE-3
I2PAK-3
Reach Compliance Code
compliant
not_compliant
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-262AA
JESD-30 Code
R-PSFM-T3
R-PSIP-T3
Non-rep Pk Forward Current-Max
225 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
100 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
MECHANICAL OUTLINE
Pin Count
3
Manufacturer Package Code
418
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Forward Voltage-Max (VF)
0.68 V
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - annealed
Compare 20CTQ150 with alternatives
Compare NTSB20U100CT-1G with alternatives