20CTH03-1 vs 15ETL06 feature comparison

20CTH03-1 Vishay Intertechnologies

Buy Now Datasheet

15ETL06 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-262AA TO-220AC
Package Description TO-262, 3 PIN PLASTIC PACKAGE-2
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application HFRHP HYPERFAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.92 V
JEDEC-95 Code TO-262AA TO-220AC
JESD-30 Code R-PSIP-T3 R-PSFM-T2
Non-rep Pk Forward Current-Max 120 A 250 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 10 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 600 V
Reverse Recovery Time-Max 0.035 µs 0.27 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
JESD-609 Code e0
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare 20CTH03-1 with alternatives