20908ESFDP
vs
A6TR-8104
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.40
Body Breadth
6.68 mm
6 mm
Body Height
3.77 mm
5 mm
Body Length or Diameter
21.79 mm
20.22 mm
Contact Current(DC)-Max
0.05 A
0.025 A
Contact (DC) Max Rating R Load
.05A@24VDC
.025A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TUBE
TUBE
Sealing
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
MOMENTARY
Switch Function
SPST
8PST
Switch Type
SLIDE DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Tin (Sn)
Gold (Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Additional Feature
LOW PROFILE
Compare 20908ESFDP with alternatives
Compare A6TR-8104 with alternatives