20903LPST
vs
2193MSTJRF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
6.68 mm
6.68 mm
Body Height
3.77 mm
3.77 mm
Body Length or Diameter
9.09 mm
9.09 mm
Contact Current(DC)-Max
0.05 A
0.1 A
Contact (DC) Max Rating R Load
.05A@24VDC
.1A@20VDC
Contact Voltage(DC)-Max
24 V
20 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
JESD-609 Code
e4
e4
Manufacturer Series
209
219
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
TUBE
TAPE AND REEL; TUBE
Sealing
BOTTOM SEALED; TOP TAPE SEALED
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 20903LPST with alternatives
Compare 2193MSTJRF with alternatives