20903ESD
vs
20903LPSTD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
6.68 mm
|
6.68 mm
|
Body Height |
3.77 mm
|
3.77 mm
|
Body Length or Diameter |
9.09 mm
|
9.09 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
209
|
209
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
BOTTOM SEALED
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD
|
GOLD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 20903ESD with alternatives
Compare 20903LPSTD with alternatives