209-4MSTD vs 205-4ST feature comparison

209-4MSTD CTS Corporation

Buy Now Datasheet

205-4ST CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Body Breadth 6.7 mm 9.78 mm
Body Height 3.8 mm 7.62 mm
Body Length or Diameter 11.63 mm 12.34 mm
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC
Contact Voltage(DC)-Max 20 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 209-4MSTD with alternatives

Compare 205-4ST with alternatives