209-3ESD vs 209-3ES feature comparison

209-3ESD CTS Corporation

Buy Now Datasheet

209-3ES CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks 4 Weeks
Body Breadth 6.7 mm 6.7 mm
Body Height 3.8 mm 3.8 mm
Body Length or Diameter 9.09 mm 9.09 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC .1A@20VDC
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method ANTI-STATIC TUBE ANTI-STATIC TUBE
Sealing BOTTOM SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 209-3ESD with alternatives

Compare 209-3ES with alternatives