209-2-1-62-4-2-10-A-V
vs
LEG11-1-63-10.0-AZ-01-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
Actuator Type
TOGGLE HANDLE
TOGGLE HANDLE
Body Breadth
52.63 mm
38.48 mm
Body Height
66.29 mm
42.85 mm
Body Length or Diameter
147.32 mm
50.8 mm
Circuit Function
TRIP FREE
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Rated Breaking Capacity
5000 A
5000 A
Rated Current
10 A
10 A
Rated Voltage(AC)
240 V
240 V
Reference Standard
CSA; CUL; UL; VDE
CCC; VDE
Surface Mount
NO
NO
Terminal Shape
QUICK CONNECT
SCREW
Base Number Matches
1
1
Rohs Code
Yes
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare 209-2-1-62-4-2-10-A-V with alternatives
Compare LEG11-1-63-10.0-AZ-01-V with alternatives