209-1-1-63F-4-8-50
vs
209-1-1-62-4-9M-50-A-V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
26.06 mm
|
26.06 mm
|
Body Height |
90.17 mm
|
66.29 mm
|
Body Length or Diameter |
130.18 mm
|
147.32 mm
|
Circuit Function |
TRIP FREE
|
TRIP FREE
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
MOISTURE RESISTANT
|
MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
50 A
|
50 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CSA; CUL; UL
|
CSA; CUL; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
STUD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 209-1-1-63F-4-8-50 with alternatives
Compare 209-1-1-62-4-9M-50-A-V with alternatives