209-08LPSTD vs 20908LPSTP feature comparison

209-08LPSTD CTS Corporation

Buy Now Datasheet

20908LPSTP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 6.7 mm 6.68 mm
Body Height 3.8 mm 3.77 mm
Body Length or Diameter 21.79 mm 21.79 mm
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@20VDC .05A@24VDC
Contact Voltage(DC)-Max 20 V 24 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method ANTI-STATIC TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 209-08LPSTD with alternatives

Compare 20908LPSTP with alternatives