208577150001025 vs BB10-SO-034-G-10.00-PP-T/R feature comparison

208577150001025 Kyocera AVX Components

Buy Now Datasheet

BB10-SO-034-G-10.00-PP-T/R Adam Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP ADAM TECHNOLOGIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PANEL MOUNTABLE, STANDARD: DIN 41612
Body Breadth 0.433 inch 0.283 inch
Body Depth 0.452 inch 0.394 inch
Body Length 5.536 inch 0.817 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT CENTRONIC
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.6068 mm
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 0.9906 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 150 34
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Contact Pattern RECTANGULAR
Mounting Option 1 LOCKING

Compare 208577150001025 with alternatives

Compare BB10-SO-034-G-10.00-PP-T/R with alternatives