208261048900878
vs
0039014041
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
INTERCONNECTION DEVICE
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Samacsys Manufacturer |
|
Molex
|
Additional Feature |
|
POLARIZED, RATED CURRENT(POWER):13
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
Contact Style |
|
SQ PIN-SKT
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Reference Standard |
|
UL
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
4
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 208261048900878 with alternatives
Compare 0039014041 with alternatives