2082-6193-08
vs
2082-4137-08S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
XMA CORP
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SMA, I/P POWER-MAX(PEAK)=500W
|
|
Attenuation-Nom |
8 dB
|
8 dB
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.35
|
|
Base Number Matches |
2
|
1
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-54 °C
|
|
|
|
Compare 2082-6193-08 with alternatives
Compare 2082-4137-08S with alternatives