208083002000808
vs
CMS2S-S5G93
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA KINSEKI CORP
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.5 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Base Number Matches
2
1
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
0.43 inch
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 208083002000808 with alternatives
Compare CMS2S-S5G93 with alternatives