208-8LPST vs 4-5435640-9 feature comparison

208-8LPST CTS Corporation

Buy Now Datasheet

4-5435640-9 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Additional Feature LOW PROFILE
Body Breadth 9.78 mm 9.65 mm
Body Height 7.6 mm 7.37 mm
Body Length or Diameter 22.5 mm 22.35 mm
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method ANTI-STATIC TUBE
Sealing EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 208-8LPST with alternatives

Compare 4-5435640-9 with alternatives